LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57560G1303F000 product image
Images for reference only

TDK B57560G1303F000RoHS

Manufacturer
MPN
B57560G1303F000
LCSC Part #
C17180893
Packaging
-
Customer #
Key Attributes
30kΩ 50mW ±1% NTC Thermistors RoHS
Datasheetpdf iconTDK B57560G1303F000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6469$ 2.65
200+$ 1.0572$ 211.44
500+$ 1.0217$ 510.85
800+$ 1.0048$ 803.84
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging-
Resistance @ 25℃30kΩ
Power(Watts)50mW
Operating Temperature-55℃~+200℃
B Constant (25℃/100℃)3625K
B Constant (25℃/85℃)3612K
B Constant (25℃/75℃)-
B Constant Tolerance±1%
B Constant (25℃/50℃)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Glass encapsulation, heat-resistant and highly stable
  • Suitable for temperature measurement up to 300℃
  • Leads: Dumet wire (copper-clad FeNi)

Applications

AI Translation

Temperature Measurement