Samtec TCSD-05-01-N
| Manufacturer | |
| MPN | TCSD-05-01-N |
| LCSC Part # | C17180409 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | TIGER EYE IC Socket Cable (2.00 mm).0787" PITCH · TCSD SERIES |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Samtec | |
| Packaging | P=2mm | |
| Number of Positions or Pins | 2x5P | |
| colour | Black | |
| Number of Rows | 2 | |
| working temperature | -40℃~+105℃ | |
| Row spacing | 2mm | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 5 | |
| Pitch | 2mm | |
| Contact Plating | Gold | |
| Current Rating | 2.8A | |
| Contact Material | Beryllium copper | |
| Mounting Type | Free Hanging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 41 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8221 | $ 3.82 |
| 10+ | $ 3.7223 | $ 37.22 |
| 41+ | $ 3.6558 | $ 149.89 |
| 82+ | $ 3.5878 | $ 294.20 |
Standard Packaging41/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



