ADI AD5662BRMZ
| Manufacturer | |
| MPN | AD5662BRMZ |
| LCSC Part # | C17162 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 10us 2.7V~5.5V 16LSB 16 MSOP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 16LSB | |
| Resolution (Bits) | 16 | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0091 | $ 8.01 |
| 10+ | $ 6.7959 | $ 67.96 |
| 30+ | $ 6.5536 | $ 196.61 |
| 100+ | $ 6.3113 | $ 631.13 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 16LSB | |
| Resolution (Bits) | 16 | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

