Sumida CDRH104RT125NP-100MC
| Manufacturer | |
| Mfr. Part # | CDRH104RT125NP-100MC |
| LCSC Part # | C171586 |
| Package | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 3.5A 36.8mΩ SMD,10.2x10mm |
| Description | 10uH 4.1A SMD,10.2x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,10.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
587 
587
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6029 | $ 0.60 |
10+ | $ 0.4811 | $ 4.81 |
30+ | $ 0.4202 | $ 12.61 |
100+ | $ 0.3608 | $ 36.08 |
500+ | $ 0.3249 | $ 162.45 |
1,000+ | $ 0.3062 | $ 306.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$