UTC 4N70KL-MT-TM3-T
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 4N70KL-MT-TM3-T |
| LCSC Part # | C171536 |
| Package | TO-251(IPAK) |
| Customer # | |
| Description | 700V 4.4A 4V@250uA 3.2Ω@10V 1 N-channel TO-251(IPAK) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Package | TO-251(IPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3527 | $ 0.35 |
10+ | $ 0.2825 | $ 2.83 |
30+ | $ 0.2524 | $ 7.57 |
100+ | $ 0.2148 | $ 21.48 |
500+ | $ 0.1981 | $ 99.05 |
1,000+ | $ 0.1881 | $ 188.10 |
Standard Packaging 80/Full
Tube | ||