UTC MJE13005G-C-TM3-T
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | MJE13005G-C-TM3-T |
| LCSC Part # | C171480 |
| Package | TO-251(IPAK) |
| Customer # | |
| Description | 1 NPN NPN 50W 4A 400V TO-251(IPAK) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Package | TO-251(IPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1528 | $ 0.15 |
10+ | $ 0.1497 | $ 1.50 |
30+ | $ 0.1477 | $ 4.43 |
100+ | $ 0.1457 | $ 14.57 |
Standard Packaging 80/Full
Tube | ||