UTC TIP127L-TA3-T
| Manufacturer | UTCAsian Brands |
| MPN | TIP127L-TA3-T |
| LCSC Part # | C171463 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | PNP SILICON TRANSISTOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-220 | |
| Vbe Saturation(VBE(sat)) | 2.5V | |
| Current - Collector Cutoff | 200uA | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 65W | |
| type | PNP | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 4V@5A,20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC TIP127 is a PNP epitaxial transistor, designed for use in general purpose amplifier low-speed switching applications.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2917 | $ 1.46 |
| 50+ | $ 0.2306 | $ 11.53 |
| 150+ | $ 0.2044 | $ 30.66 |
| 500+ | $ 0.1718 | $ 85.90 |
| 2,500+ | $ 0.1572 | $ 393.00 |
| 5,000+ | $ 0.1485 | $ 742.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-220 | |
| Vbe Saturation(VBE(sat)) | 2.5V | |
| Current - Collector Cutoff | 200uA | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 65W | |
| type | PNP | |
| Current - Collector(Ic) | 5A | |
| Vce Saturation(VCE(sat)) | 4V@5A,20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC TIP127 is a PNP epitaxial transistor, designed for use in general purpose amplifier low-speed switching applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



