LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73WL7R015J product image
Images for reference only

CTS 73WL7R015JRoHS

Manufacturer
MPN
73WL7R015J
LCSC Part #
C1714551
Packaging
2512
Customer #
Key Attributes
RES 15mΩ ±5% 2W 2512
Datasheetpdf iconCTS 73WL7R015J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1985$ 0.20
200+$ 0.0769$ 15.38
500+$ 0.0742$ 37.10
1,000+$ 0.0728$ 72.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging2512
Resistance15mΩ
Power(Watts)2W
Voltage Rating200V
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±500ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece