LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW08WR200FTL product image
  • WW08WR200FTL thumbnail 1
  • WW08WR200FTL thumbnail 2
  • WW08WR200FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW08WR200FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW08WR200FTL
LCSC Part #
C171371
Packaging
0805
Customer #
Key Attributes
RES 200mΩ ±1% 250mW 0805
Datasheetpdf iconWalsin WW08WR200FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0067$ 0.67
1,000+$ 0.0053$ 5.30
5,000+$ 0.0043$ 21.50
10,000+$ 0.0038$ 38.00
50,000+$ 0.0034$ 170.00
100,000+$ 0.0032$ 320.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)250mW
Resistance200mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece