LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2596SX-12/NOPB product image
  • LM2596SX-12/NOPB thumbnail 1
  • LM2596SX-12/NOPB thumbnail 2
  • LM2596SX-12/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LM2596SX-12/NOPBRoHS

Manufacturer
MPN
LM2596SX-12/NOPB
LCSC Part #
C17127
Packaging
TO-263-5
Customer #
Key Attributes
LM2596 SIMPLE SWITCHER 3A Step-Down Voltage Regulator
Datasheetpdf iconTI LM2596SX-12/NOPB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching150kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current3A
Voltage - Supply4.5V~40V
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation, and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-263 surface mount package. A standard series of inductors are available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a ensured ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 80 μA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.2V to 37V ±4% Max Over Line and Load Conditions
  • Available in TO-220 and TO-263 Packages
  • Ensured 3A Output Load Current
  • Input Voltage Range Up to 40V
  • Requires Only 4 External Components
  • Excellent Line and Load Regulation Specifications
  • 150 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability
  • Low Power Standby Mode, I₀ Typically 80 μA
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection

Applications

AI Translation
  • Simple High-Efficiency Step-Down (Buck) Regulator
  • On-Card Switching Regulators
  • Positive to Negative Converter
In-Stock: 597
597 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9657$ 1.97
10+$ 1.6918$ 16.92
30+$ 1.4682$ 44.05
100+$ 1.2932$ 129.32
500+$ 1.2138$ 606.90
1,000+$ 1.1797$ 1179.70
Standard Packaging500/Full Reel
Better price for more quantity?
$