LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012P-1400-W-T5 product image
Images for reference only

SUSUMU RG2012P-1400-W-T5RoHS

Manufacturer
MPN
RG2012P-1400-W-T5
LCSC Part #
C1710000
Packaging
0805
Customer #
Key Attributes
RES 140Ω ±0.05% 125mW 0805
Datasheetpdf iconSUSUMU RG2012P-1400-W-T5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1754$ 0.18
200+$ 0.0679$ 13.58
500+$ 0.0655$ 32.75
1,000+$ 0.0644$ 64.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Resistance140Ω
Power(Watts)125mW
Voltage Rating150V
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece