LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR08X3322FTL product image
  • WR08X3322FTL thumbnail 1
  • WR08X3322FTL thumbnail 2
  • WR08X3322FTL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Walsin WR08X3322FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR08X3322FTL
LCSC Part #
C170883
Packaging
0805
Customer #
Key Attributes
RES 33.2kΩ ±1% 125mW 0805
Datasheetpdf iconWalsin WR08X3322FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0027$ 2.70
5,000+$ 0.002$ 10.00
10,000+$ 0.0018$ 18.00
50,000+$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)125mW
Resistance33.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece