LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73WL6R430F product image
Images for reference only

CTS 73WL6R430FRoHS

Manufacturer
MPN
73WL6R430F
LCSC Part #
C1708210
Packaging
2010
Customer #
Key Attributes
RES 430mΩ ±1% 1W 2010
Datasheetpdf iconCTS 73WL6R430F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1683$ 0.17
200+$ 0.0651$ 13.02
500+$ 0.0629$ 31.45
1,000+$ 0.0617$ 61.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging2010
Power(Watts)1W
Resistance430mΩ
Voltage Rating200V
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece