LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR06W6R20FTL product image
  • WR06W6R20FTL thumbnail 1
  • WR06W6R20FTL thumbnail 2
  • WR06W6R20FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR06W6R20FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR06W6R20FTL
LCSC Part #
C170665
Packaging
0603
Customer #
Key Attributes
RES 6.2Ω ±1% 100mW 0603
Datasheetpdf iconWalsin WR06W6R20FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0077$ 0.39
500+$ 0.0062$ 3.10
1,500+$ 0.0054$ 8.10
5,000+$ 0.0042$ 21.00
25,000+$ 0.0037$ 92.50
50,000+$ 0.0035$ 175.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Power(Watts)100mW
Resistance6.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient-200ppm/℃~+400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece