LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR04X4222FTL product image
Images for reference only

Walsin WR04X4222FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR04X4222FTL
LCSC Part #
C170313
Packaging
0402
Customer #
Key Attributes
RES 42.2kΩ ±1% 62.5mW 0402
Datasheetpdf iconWalsin WR04X4222FTL
In-Stock: 8,900
8,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0006$ 0.60
10,000+$ 0.0005$ 5.00
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Resistance42.2kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece