LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMB02070C8207JB200 product image
Images for reference only

VISHAY MMB02070C8207JB200RoHS

Manufacturer
MPN
MMB02070C8207JB200
LCSC Part #
C1702456
Packaging
0207
Customer #
Key Attributes
RES 820mΩ ±5% 1W 0207
Datasheetpdf iconVISHAY MMB02070C8207JB200

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0207
Power(Watts)1W
Resistance820mΩ
Operating Temperature-55℃~+155℃
Voltage Rating350V
TypeThin Film Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1297$ 0.13
200+$ 0.0502$ 10.04
500+$ 0.0485$ 24.25
1,000+$ 0.0476$ 47.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$