Walsin WA04X104JTL
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | WA04X104JTL |
| LCSC Part # | C170187 |
| Package | 0402x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 100kΩ 0402x4 |
| Description | 4 ±5% 100kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | Walsin | |
| Package | 0402x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0055 | $ 0.28 |
500+ | $ 0.0043 | $ 2.15 |
1,500+ | $ 0.0037 | $ 5.55 |
10,000+ | $ 0.003 | $ 30.00 |
20,000+ | $ 0.0027 | $ 54.00 |
50,000+ | $ 0.0025 | $ 125.00 |
Standard Packaging 10000/Full
Reel | ||