VISHAY MCS04020D1001BE000
| Manufacturer | |
| Mfr. Part # | MCS04020D1001BE000 |
| LCSC Part # | C1700285 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.1% 62.5mW 0402 |
| Description | 62.5mW 1kΩ 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
175
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1718 | $ 0.86 |
50+ | $ 0.1338 | $ 6.69 |
150+ | $ 0.1176 | $ 17.64 |
500+ | $ 0.0973 | $ 48.65 |
2,500+ | $ 0.0883 | $ 220.75 |
5,000+ | $ 0.0828 | $ 414.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$