LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73WL6R013J product image
Images for reference only

CTS 73WL6R013JRoHS

Manufacturer
MPN
73WL6R013J
LCSC Part #
C1698693
Packaging
2010
Customer #
Key Attributes
RES 13mΩ ±5% 1W 2010
Datasheetpdf iconCTS 73WL6R013J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1167$ 0.12
200+$ 0.0452$ 9.04
500+$ 0.0436$ 21.80
1,000+$ 0.0428$ 42.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging2010
Power(Watts)1W
Resistance13mΩ
Voltage Rating200V
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±500ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece