LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TLM2AER039JTD product image
Images for reference only

TE Connectivity TLM2AER039JTDRoHS

Manufacturer
MPN
TLM2AER039JTD
LCSC Part #
C1698685
Packaging
0805
Customer #
Key Attributes
RES 39mΩ ±5% 250mW 0805
Datasheetpdf iconTE Connectivity TLM2AER039JTD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1173$ 0.12
200+$ 0.0454$ 9.08
500+$ 0.0439$ 21.95
1,000+$ 0.0431$ 43.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)250mW
Resistance39mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece