AMD/XILINX XC6SLX25-2FGG484I
| Manufacturer | |
| MPN | XC6SLX25-2FGG484I |
| LCSC Part # | C169794 |
| Packaging | BGA-484 |
| Customer # | |
| Key Attributes | Spartan-6 FPGA DC and Switching Characteristics |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | BGA-484 | |
| Number of Logic Elements/Blocks | 24051 | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 280
280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.4757 | $ 15.48 |
| 10+ | $ 14.9875 | $ 149.88 |
| 30+ | $ 14.5886 | $ 437.66 |
| 100+ | $ 14.2392 | $ 1423.92 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | BGA-484 | |
| Number of Logic Elements/Blocks | 24051 | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991d |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991d |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



