Nexperia 74AHCT08D,118
| Manufacturer | |
| MPN | 74AHCT08D,118 |
| LCSC Part # | C169791 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad 2-input AND gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74AHCT Series | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC08; 74AHCT08 are quad 2-input AND gates. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 5.5 V
- Input levels: For 74AHC08: CMOS level For 74AHCT08: TTL level
- Balanced propagation delays
- All inputs have a Schmitt-trigger action
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Level shifting in mixed-voltage environments
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1053 | $ 0.53 |
| 50+ | $ 0.103 | $ 5.15 |
| 150+ | $ 0.1015 | $ 15.23 |
| 500+ | $ 0.1 | $ 50.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74AHCT Series | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC08; 74AHCT08 are quad 2-input AND gates. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 5.5 V
- Input levels: For 74AHC08: CMOS level For 74AHCT08: TTL level
- Balanced propagation delays
- All inputs have a Schmitt-trigger action
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Level shifting in mixed-voltage environments
C169791 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



