LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73WE4R091J product image
Images for reference only

CTS 73WE4R091JRoHS

Manufacturer
MPN
73WE4R091J
LCSC Part #
C1697907
Packaging
1206
Customer #
Key Attributes
RES 91mΩ ±5% 750mW 1206
Datasheetpdf iconCTS 73WE4R091J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.115$ 0.12
200+$ 0.0445$ 8.90
500+$ 0.043$ 21.50
1,000+$ 0.0422$ 42.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging1206
Resistance91mΩ
Power(Watts)750mW
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece