NXP LPC2109FBD64/01,15
| Manufacturer | |
| MPN | LPC2109FBD64/01,15 |
| LCSC Part # | C169782 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Single-chip 16/32-bit microcontrollers with 64/128/256 kB ISP/IAP flash, 10-bit ADC and CAN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Other ARM Series | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 46 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 39
39 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4716$ 3.1345 | $ 3.13 |
| 10+ | $ 8.0649$ 2.9841 | $ 29.84 |
| 30+ | $ 7.8167$ 2.8922 | $ 86.77 |
| 100+ | $ 7.6086$ 2.8152 | $ 281.52 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Other ARM Series | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 46 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
