Infineon IRF7324TRPBF
| Manufacturer | |
| Mfr. Part # | IRF7324TRPBF |
| LCSC Part # | C169765 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V 9A SO-8 |
| Description | P-Channel 20V 9A 2W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,997
2,997
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0908 | $ 1.09 |
10+ | $ 0.9082 | $ 9.08 |
30+ | $ 0.8082 | $ 24.25 |
100+ | $ 0.6939 | $ 69.39 |
500+ | $ 0.6447 | $ 322.35 |
1,000+ | $ 0.6208 | $ 620.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$