Infineon IRLML2244TRPBF
| Manufacturer | |
| MPN | IRLML2244TRPBF |
| LCSC Part # | C169763 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.3A SOT-23 |
| Description | P-Channel 20V 4.3A 1.3W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
525
525
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2045 | $ 1.02 |
50+ | $ 0.1638 | $ 8.19 |
150+ | $ 0.1464 | $ 21.96 |
500+ | $ 0.1247 | $ 62.35 |
3,000+ | $ 0.115 | $ 345.00 |
6,000+ | $ 0.1092 | $ 655.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$