YXC Crystal Oscillators R383843392MA6SI
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | R383843392MA6SI |
| LCSC Part # | C169561 |
| Packaging | SMD3838-6P |
| Customer # | |
| Key Attributes | 433.92MHz 2.3pF 18Ω SMD3838-6P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3838-6P | |
| Frequency | 433.92MHz | |
| Static Capacitance | 2.3pF | |
| Resonant Impedance | 18Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



