LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4080SASA+T product image
  • MAX4080SASA+T thumbnail 1
  • MAX4080SASA+T thumbnail 2
  • MAX4080SASA+T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX4080SASA+TRoHS

Manufacturer
MPN
MAX4080SASA+T
LCSC Part #
C16945
Packaging
SOIC-8
Customer #
Key Attributes
76V, High-Side, Current-Sense Amplifiers with Voltage Output
Datasheetpdf iconMAXIM MAX4080SASA+T
In-Stock: 1,866
1,866 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1987$ 2.20
10+$ 1.8953$ 18.95
30+$ 1.7054$ 51.16
100+$ 1.5123$ 151.23
500+$ 1.2949$ 647.45
1,000+$ 1.2576$ 1257.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage100uV
Vcm - Common Mode Voltage4.5V~76V
Slew Rate-
Input Offset Current(Ios)-
Bandwidth250kHz
FeaturesHigh-side detection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current12uA
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)-
Quiescent Current75uA
Gain60V/V
Differential Voltage±40V
Output Current-
Dual Supply-
Single Supply4.5V~76V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4080/MAX4081 are high-side, current-sense amplifiers with an input voltage range that extends from 4.5V to 76V making them ideal for telecom, automotive, backplane, and other systems where high-voltage current monitoring is critical. The MAX4080 is designed for unidirectional current-sense applications and the MAX4081 allows bidirectional current sensing. The MAX4081 single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output. The MAX4081 requires an external reference to set the zero-current output level (V SENSE = 0V). The charging current is represented by an output voltage from VREF to VCC, while discharge current is given from VREF to GND. For maximum versatility, the 76V input voltage range applies independently to both supply voltage (VCC) and common-mode input voltage (V RS+). High-side current monitoring does not interfere with the ground path of the load being measured, making the MAX4080/MAX4081 particularly useful in a wide range of high-voltage systems. The combination of three gain versions (5V/V, 20V/V, 60V/V = F, T, S suffix) and a user-selectable, external sense resistor sets the full-scale current reading and its proportional output voltage. The MAX4080/MAX4081 offer a high level of integration, resulting in a simple, accurate, and compact current-sense solution. The MAX4080/MAX4081 operate from a 4.5V to 76V single supply and draw only 75μA of supply current. These devices are specified over the automotive operating temperature range (-40°C to +125°C) and are available in a space-saving 8-pin µMAX or SO package.

Features

AI Translation
  • Wide 4.5V to 76V Input Common-Mode Range
  • Bidirectional or Unidirectional ISENSE
  • Low-Cost, Compact, Current-Sense Solution
  • Three Gain Versions Available 5V/V (MAX4080F/MAX4081F) 20V/V (MAX4080T/MAX4081T) 60V/V (MAX4080S/MAX4081S)
  • ±0.1% Full-Scale Accuracy
  • Low 100μV Input Offset Voltage
  • Independent Operating Supply Voltage
  • 75μA Supply Current (MAX4080)
  • Reference Input for Bidirectional OUT (MAX4081)
  • Available in a Space-Saving 8-Pin µMAX Package

Applications

AI Translation
  • Automotive (12V, 24V, or 42V Batteries)
  • 48V Telecom and Backplane Current Measurement
  • Bidirectional Motor Control
  • Power-Management Systems
  • Avalanche Photodiode and PIN-Diode Current Monitoring
  • General System/Board-Level Current Sensing
  • Precision High-Voltage Current Sources