LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 0805W8F1006T5E product image
  • 0805W8F1006T5E thumbnail 1
  • 0805W8F1006T5E thumbnail 2
  • 0805W8F1006T5E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UNI-ROYAL 0805W8F1006T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F1006T5E
LCSC Part #
C169373
Packaging
0805
Customer #
Key Attributes
RES 100MΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F1006T5E
In-Stock: 81,650
81,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.0135$ 0.68
500+$ 0.0109$ 0.0108$ 5.40
1,500+$ 0.0094$ 14.10
5,000+$ 0.0085$ 42.50
25,000+$ 0.0077$ 192.50
50,000+$ 0.0073$ 365.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance100MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece