KNSCHA MPP404J2A07AJ225A1
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPP404J2A07AJ225A1 |
| LCSC Part # | C1692731 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 400nF ±5% 100V TH |
| Description | 400nF Film Capacitor ±5% 100V Through Hole P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,895
4,895
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1192 $ 0.1133 | $ 0.57 |
50+ | $ 0.0971 $ 0.0923 | $ 4.62 |
150+ | $ 0.0861 $ 0.0818 | $ 12.27 |
1,000+ | $ 0.0778 $ 0.0740 | $ 74.00 |
2,000+ | $ 0.0711 $ 0.0676 | $ 135.20 |
5,000+ | $ 0.0678 $ 0.0645 | $ 322.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$