LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8S005C6T6TR product image
  • STM8S005C6T6TR thumbnail 1
  • STM8S005C6T6TR thumbnail 2
  • STM8S005C6T6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8S005C6T6TRRoHS

Manufacturer
MPN
STM8S005C6T6TR
LCSC Part #
C169262
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
16 MHz 8-bit MCU, 32 Kbytes Flash, data EEPROM, 10-bit ADC, timers, UART, SPI, I2C
Datasheetpdf iconST STM8S005C6T6TR
In-Stock: 3,839
3,839 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8374$ 1.84
10+$ 1.5023$ 15.02
30+$ 1.3178$ 39.53
100+$ 1.1106$ 111.06
500+$ 1.0183$ 509.15
1,000+$ 0.9762$ 976.20
Standard Packaging2400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.95V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size32KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O38

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2400
Sales UnitPiece

Features

AI Translation
  • Max fcPu: 16 MHz Advanced STM8 core with Harvard architecture and 3-stage pipeline Extended instruction set
  • Medium-density Flash/EEPROM
  • Program memory: 32 Kbytes of Flash memory; data retention 20 years at 55 ℃ after 100 cycles
  • Data memory: 128 bytes true data EEPROM; endurance up to 100 k write/erase cycles
  • RAM: 2 Kbytes
  • 2.95 V to 5.5 operating voltage
  • Flexible clock control, 4 master clock sources
  • Low-power crystal resonator oscillator
  • External clock input
  • Internal, user-trimmable 16 MHz RC
  • Internal low-power 128 kHz RC
  • Clock security system with clock monitor
  • Power management
  • Low-power modes (wait, active-halt, halt)
  • Switch-off peripheral clocks individually
  • Permanently active, low-consumption power-on and power-down reset
  • Nested interrupt controller with 32 interrupts
  • Up to 37 external interrupts on 6 vectors
  • 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
  • 8-bit basic timer with 8-bit prescaler
  • Auto wakeup timer
  • Window and independent watchdog timers
  • UART with clock output for synchronous operation, SmartCard, IrDA, LIN
  • SPI interface up to 8 Mbit/s
  • I2C interface up to 400 Kbit/s
  • 10-bit ADC, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analog watchdog
  • Up to 38 I/Os on a 48-pin package including 16 high-sink outputs
  • Highly robust I/O design, immune against current injection
  • Embedded single-wire interface module (SWIM) for fast on-chip programming and nonintrusive debugging