BL BL24C512A-SFRC
| Manufacturer | BLAsian Brands |
| MPN | BL24C512A-SFRC |
| LCSC Part # | C169114 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 512Kbits EEPROM, I2C Interface, Low Power, High Reliability |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BL | |
| Packaging | TSSOP-8 | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BL24C512A provides 524288 bits of serial electrically erasable and programmable readonly memory (EEPROM), organized as 65536 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The BL24C512A offers an additional page, named the Identification Page (128 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with all I2C bidirectional data transfer protocol
- Memory array: 512 Kbits (64 Kbytes) of EEPROM
- Page size: 128 bytes
- Additional Write lockable page
- Single supply voltage and high speed
- 1 MHz Random and sequential Read modes
- Write: Byte Write within 3 ms
- Page Write within 3 ms
- Partial Page Writes Allowed
- Write Protect Pin for Hardware Data Protection
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High-reliability
- Endurance: 4 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection
- HBM 8000V
- 8-lead PDIP/SOP/TSSOP/UDFN packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2678 | $ 1.34 |
| 50+ | $ 0.2145 | $ 10.73 |
| 150+ | $ 0.1917 | $ 28.76 |
| 500+ | $ 0.1632 | $ 81.60 |
| 3,000+ | $ 0.1505 | $ 451.50 |
| 6,000+ | $ 0.1428 | $ 856.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BL | |
| Packaging | TSSOP-8 | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BL24C512A provides 524288 bits of serial electrically erasable and programmable readonly memory (EEPROM), organized as 65536 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The BL24C512A offers an additional page, named the Identification Page (128 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with all I2C bidirectional data transfer protocol
- Memory array: 512 Kbits (64 Kbytes) of EEPROM
- Page size: 128 bytes
- Additional Write lockable page
- Single supply voltage and high speed
- 1 MHz Random and sequential Read modes
- Write: Byte Write within 3 ms
- Page Write within 3 ms
- Partial Page Writes Allowed
- Write Protect Pin for Hardware Data Protection
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- High-reliability
- Endurance: 4 Million Write Cycles
- Data Retention: 100 Years
- Enhanced ESD/Latch-up protection
- HBM 8000V
- 8-lead PDIP/SOP/TSSOP/UDFN packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



