LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw 2-5557H08P-BM00 product image
  • 2-5557H08P-BM00 thumbnail 1
  • 2-5557H08P-BM00 thumbnail 2
  • 2-5557H08P-BM00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw 2-5557H08P-BM00RoHS

Manufacturer
CkmtwAsian Brands
MPN
2-5557H08P-BM00
LCSC Part #
C169044
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 8POS 4.2mm DUAL ROW
Datasheetpdf iconCkmtw 2-5557H08P-BM00
Custom CablesMOQ 1pc
In-Stock: 275
275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1115$ 0.56
50+$ 0.0882$ 4.41
150+$ 0.0765$ 11.48
1,000+$ 0.0677$ 67.70
2,000+$ 0.0607$ 121.40
5,000+$ 0.0572$ 286.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCkmtw
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing4.2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.