LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw 2-5557H20P-BM00 product image
  • 2-5557H20P-BM00 thumbnail 1
  • 2-5557H20P-BM00 thumbnail 2
  • 2-5557H20P-BM00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw 2-5557H20P-BM00RoHS

Manufacturer
CkmtwAsian Brands
MPN
2-5557H20P-BM00
LCSC Part #
C169041
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 20POS 4.2mm DUAL ROW
Datasheetpdf iconCkmtw 2-5557H20P-BM00
Custom CablesMOQ 1pc
In-Stock: 148
148 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1934$ 0.19
10+$ 0.1519$ 1.52
30+$ 0.1341$ 4.02
100+$ 0.1119$ 11.19
500+$ 0.102$ 51.00
1,000+$ 0.0961$ 96.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCkmtw
PackagingP=4.2mm
Flame Retardant RatingUL94V-2
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing4.2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.