DIODES UM2600001
| Manufacturer | |
| MPN | UM2600001 |
| LCSC Part # | C1690168 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | XTAL OSC 26MHz Clipped Sine Wave SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2016-4P | |
| Output Type | Clipped sine wave | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.8V | |
| Frequency | 26MHz | |
| Current - Supply | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is an enhanced 1.8V crystal clock clipped-sine oscillator featuring excellent phase jitter, low output harmonics, and operating current, suitable for WiFi/Bluetooth wireless modules and smartphone applications.
Features
AI Translation
- Ultra-low phase jitter - 2ps RMS (10kHz - 5MHz)
- Low output current - 2mA max
- Low-power standby mode - 10μA max
- Low output harmonic levels
- RoHS compliant
Applications
AI Translation
- WIFI/Bluetooth wireless module - Smartphone
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0151 | $ 7.02 |
| 200+ | $ 2.715 | $ 543.00 |
| 500+ | $ 2.6193 | $ 1309.65 |
| 1,000+ | $ 2.573 | $ 2573.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2016-4P | |
| Output Type | Clipped sine wave | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.8V | |
| Frequency | 26MHz | |
| Current - Supply | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is an enhanced 1.8V crystal clock clipped-sine oscillator featuring excellent phase jitter, low output harmonics, and operating current, suitable for WiFi/Bluetooth wireless modules and smartphone applications.
Features
AI Translation
- Ultra-low phase jitter - 2ps RMS (10kHz - 5MHz)
- Low output current - 2mA max
- Low-power standby mode - 10μA max
- Low output harmonic levels
- RoHS compliant
Applications
AI Translation
- WIFI/Bluetooth wireless module - Smartphone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

