LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD65491FV-E2 product image
  • BD65491FV-E2 thumbnail 1
  • BD65491FV-E2 thumbnail 2
  • BD65491FV-E2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM BD65491FV-E2RoHS

Manufacturer
MPN
BD65491FV-E2
LCSC Part #
C168930
Packaging
SSOP-B16-4.4mm
Customer #
Key Attributes
SSOP-B16-4.4mm Motor Drivers, Controllers RoHS
Datasheetpdf iconROHM BD65491FV-E2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2702$ 1.27
10+$ 1.2427$ 12.43
30+$ 1.1998$ 35.99
100+$ 1.1815$ 118.15
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerROHM
PackagingSSOP-B16-4.4mm
Number of H-bridges1
FeaturesInterleaved conduction protection;Active braking function;Soft switching
Technology-
Operating temperature-30℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current(Iq)-
Output Current1.2A
Peak Current4A
RDS(on)350mΩ
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The BD65491FV provides a single H-bridge motor driver which features wide range of motor power supply voltage from 1.8V to 16.0V and low power consumption to switch low ON-Resistance DMOS transistors at high speed. This small surface mounting package is most suitable for mobile system, home appliance and various applications.

Features

AI Translation
  • Low ON-Resistance Power DMOS Output
  • Charge Pump-Less with PDMOS High-Side Driver
  • Selective Switching Speed: 4 Modes
  • Drive Mode Switch Function
  • Control Input Voltage Range Fit 1.8V Controller
  • Under Voltage Locked Out Protection & Thermal Shut Down Function

Applications

AI Translation
  • Mobile System
  • Home Appliance
  • Amusement System