LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASG2-LJ-100.000MHZ-513298 product image
Images for reference only

ABRACON ASG2-LJ-100.000MHZ-513298RoHS

Manufacturer
MPN
ASG2-LJ-100.000MHZ-513298
LCSC Part #
C1689135
Packaging
SMD2520-6P
Customer #
Key Attributes
XTAL OSC 100MHz LVCMOS SMD
Datasheetpdf iconABRACON ASG2-LJ-100.000MHZ-513298
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.8834$ 21.88
200+$ 8.4691$ 1693.82
500+$ 8.1712$ 4085.60
1,000+$ 8.0245$ 8024.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-6P
Output TypeLVCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply40mA
Frequency100MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • LVCMOS, LVDS, or LVPECL output options
  • +2.5V or +3.3V supply voltage
  • Standard operating temperature range: -40℃ to +85℃
  • Ultra-low RMS jitter: 0.5ps typical, 1.0ps maximum (bandwidth 12kHz to 20MHz)
  • Compact 2.5 x 2.0 x 1.0 mm ceramic SMT package
  • Short lead time

Applications

AI Translation
  • Networking & Communications
  • SONET/SDH
  • WiMax/WLAN
  • Computing
  • Phase-Locked Loop (PLL)
  • Direct Digital Synthesis (DDS)
  • DSL/ADSL
  • Base Station Terminal