ABRACON ABLNO-155.520MHZ
| Manufacturer | |
| MPN | ABLNO-155.520MHZ |
| LCSC Part # | C1689130 |
| Packaging | SMD-4P,14.3x8.7mm |
| Customer # | |
| Key Attributes | XTAL OSC 155.52MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,14.3x8.7mm | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 155.52MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High "Q" third overtone crystal technology
- Ultra-low phase noise, typical -162 dBc/Hz at 100MHz carrier, 10kHz offset
- Standard LVCMOS RF output
- Wide operating temperature range (-40℃ to +85℃) standard
- Total stability over 10 years (including aging) max ±28 ppm
- Available frequency range: 24.576MHz to 200.00MHz
Applications
AI Translation
- Satellite modem communication systems
- Low phase noise signal sources
- HDTV
- Test & measurement
- Ultra-low jitter RF communication circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.1526 | $ 26.15 |
| 200+ | $ 10.1206 | $ 2024.12 |
| 500+ | $ 9.7656 | $ 4882.80 |
| 1,000+ | $ 9.5896 | $ 9589.60 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,14.3x8.7mm | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 155.52MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High "Q" third overtone crystal technology
- Ultra-low phase noise, typical -162 dBc/Hz at 100MHz carrier, 10kHz offset
- Standard LVCMOS RF output
- Wide operating temperature range (-40℃ to +85℃) standard
- Total stability over 10 years (including aging) max ±28 ppm
- Available frequency range: 24.576MHz to 200.00MHz
Applications
AI Translation
- Satellite modem communication systems
- Low phase noise signal sources
- HDTV
- Test & measurement
- Ultra-low jitter RF communication circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

