Infineon SPD02N80C3
| Manufacturer | |
| MPN | SPD02N80C3 |
| LCSC Part # | C168884 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 800V 2A 3.9V 42W 2.7Ω@10V 1 N-channel TO-252-2(DPAK) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 13pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 2.7Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Revolutionary new high-voltage technology
- Extremely high dv/dt rating
- High pulse current capability
- JEDEC qualified for target applications
- Lead-free lead finish; RoHS compliant; halogen-free mold compound
- Ultra-low gate charge
- Ultra-low effective capacitance
Applications
AI Translation
- Industrial applications with high DC bus voltage
- Switching applications (e.g., active clamp forward converter)
In-Stock: 106
106 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0807 | $ 1.08 |
| 10+ | $ 0.8773 | $ 8.77 |
| 30+ | $ 0.7748 | $ 23.24 |
| 100+ | $ 0.6738 | $ 67.38 |
| 500+ | $ 0.6136 | $ 306.80 |
| 1,000+ | $ 0.5811 | $ 581.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 13pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Pd - Power Dissipation | 42W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 2.7Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 16nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Revolutionary new high-voltage technology
- Extremely high dv/dt rating
- High pulse current capability
- JEDEC qualified for target applications
- Lead-free lead finish; RoHS compliant; halogen-free mold compound
- Ultra-low gate charge
- Ultra-low effective capacitance
Applications
AI Translation
- Industrial applications with high DC bus voltage
- Switching applications (e.g., active clamp forward converter)
C168884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



