Nexperia MMBZ5V6AL,215
| Manufacturer | |
| MPN | MMBZ5V6AL,215 |
| LCSC Part # | C168833 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 3VWM 8VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 8V | |
| Peak Pulse Current (Ipp) | 3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 24W@10/1000us | |
| Voltage - Breakdown | 5.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 240nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.
Features
AI Translation
- Unidirectional ESD protection of two lines
- Bidirectional ESD protection of one line
- Low diode capacitance: Cd ≤ 280 pF
- Rated peak pulse power: PP P M = 40 W
- Ultra low leakage current: IR M = 5 nA
- ESD protection up to 30 kV (contact discharge)
- IEC 61000 - 4 - 2; level 4 (ESD)
- IEC 61643 - 321
- AEC - Q101 qualified
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- Automotive electronic control units
- Portable electronics
In-Stock: 3,690
3,690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0378 | $ 0.38 |
| 100+ | $ 0.0298 | $ 2.98 |
| 300+ | $ 0.0258 | $ 7.74 |
| 3,000+ | $ 0.0228 | $ 68.40 |
| 6,000+ | $ 0.0205 | $ 123.00 |
| 9,000+ | $ 0.0193 | $ 173.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Clamping Voltage | 8V | |
| Peak Pulse Current (Ipp) | 3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 24W@10/1000us | |
| Voltage - Breakdown | 5.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 240nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The devices are designed for ESD and transient overvoltage protection of up to two signal lines.
Features
AI Translation
- Unidirectional ESD protection of two lines
- Bidirectional ESD protection of one line
- Low diode capacitance: Cd ≤ 280 pF
- Rated peak pulse power: PP P M = 40 W
- Ultra low leakage current: IR M = 5 nA
- ESD protection up to 30 kV (contact discharge)
- IEC 61000 - 4 - 2; level 4 (ESD)
- IEC 61643 - 321
- AEC - Q101 qualified
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Cellular handsets and accessories
- Automotive electronic control units
- Portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



