BEST qingjie qiu
| Manufacturer | BESTAsian Brands |
| MPN | qingjie qiu |
| LCSC Part # | C168808 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cleaning Machine RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cleaning & Janitorial/Cleaning Machine | |
| Manufacturer | BEST | |
| Packaging | - | |
| Usage Scenario | - | |
| Product Material | - | |
| weight | - | |
| Temperature range | -;- | |
| Appearance/Color | Gold | |
| voltage | - | |
| source | - | |
| specifications | - | |
| material quality | - | |
| colour | - | |
| power | - | |
| size | - | |
| Type | - | |
| Product dimensions | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0405 | $ 1.04 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

