EPSON EG-2121CA 100.0000M-HGPAB
| Manufacturer | |
| Mfr. Part # | EG-2121CA 100.0000M-HGPAB |
| LCSC Part # | C1687005 |
| Package | SMD7050-6P |
| Customer # | |
| Description | 2.5V 100MHz SMD7050-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Package | SMD7050-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.2645 | $ 11.26 |
10+ | $ 9.719 | $ 97.19 |
30+ | $ 8.7781 | $ 263.34 |
100+ | $ 7.9884 | $ 798.84 |
Standard Packaging 250/Full
Reel | ||