LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 65039-032LF product image
  • 65039-032LF thumbnail 1
  • 65039-032LF thumbnail 2
  • 65039-032LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 65039-032LFRoHS

Manufacturer
MPN
65039-032LF
LCSC Part #
C168663
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.54mm SINGLE ROW
Datasheetpdf iconAmphenol 65039-032LF
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2506$ 0.25
10+$ 0.2444$ 2.44
30+$ 0.2414$ 7.24
100+$ 0.2383$ 23.83
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerAmphenol
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorBlack
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.