LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW12WR820FTL product image
  • WW12WR820FTL thumbnail 1
  • WW12WR820FTL thumbnail 2
  • WW12WR820FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW12WR820FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW12WR820FTL
LCSC Part #
C168609
Packaging
1206
Customer #
Key Attributes
RES 820mΩ ±1% 333mW 1206
Datasheetpdf iconWalsin WW12WR820FTL
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.0114$ 5.70
1,500+$ 0.01$ 15.00
5,000+$ 0.0091$ 45.50
25,000+$ 0.0083$ 207.50
50,000+$ 0.0079$ 395.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)333mW
Resistance820mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece