LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW12WR470FTL product image
  • WW12WR470FTL thumbnail 1
  • WW12WR470FTL thumbnail 2
  • WW12WR470FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW12WR470FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW12WR470FTL
LCSC Part #
C168607
Packaging
1206
Customer #
Key Attributes
RES 470mΩ ±1% 333mW 1206
Datasheetpdf iconWalsin WW12WR470FTL
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.009$ 0.90
1,000+$ 0.0074$ 7.40
5,000+$ 0.0059$ 29.50
10,000+$ 0.0053$ 53.00
50,000+$ 0.0049$ 245.00
100,000+$ 0.0047$ 470.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)333mW
Resistance470mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece