LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR06X2432FTL product image
  • WR06X2432FTL thumbnail 1
  • WR06X2432FTL thumbnail 2
  • WR06X2432FTL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Walsin WR06X2432FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR06X2432FTL
LCSC Part #
C168295
Packaging
0603
Customer #
Key Attributes
RES 24.3kΩ ±1% 100mW 0603
Datasheetpdf iconWalsin WR06X2432FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0008$ 0.08
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0603
Resistance24.3kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece