ABRACON ASVMX-156.250MHZ-3BNR
| Manufacturer | |
| MPN | ASVMX-156.250MHZ-3BNR |
| LCSC Part # | C1681533 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Current - Supply | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.375V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 156.25MHz Low Voltage Positive Emitter-Coupled Logic (LVPECL)
- Typical phase noise: 80fs (integration range: 1.875MHz - 20MHz)
- Total frequency stability of ±50ppm over -40℃ to +85℃ temperature range
- Industry-standard 6-pin 7 x 5 mm LGA package
Applications
AI Translation
- 10/40/400 Gigabit Ethernet
- 10G/12G Fibre Channel SERDES
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.165 | $ 8.17 |
| 200+ | $ 3.1611 | $ 632.22 |
| 500+ | $ 3.0499 | $ 1524.95 |
| 1,000+ | $ 2.9944 | $ 2994.40 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-6P | |
| Current - Supply | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.375V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 156.25MHz Low Voltage Positive Emitter-Coupled Logic (LVPECL)
- Typical phase noise: 80fs (integration range: 1.875MHz - 20MHz)
- Total frequency stability of ±50ppm over -40℃ to +85℃ temperature range
- Industry-standard 6-pin 7 x 5 mm LGA package
Applications
AI Translation
- 10/40/400 Gigabit Ethernet
- 10G/12G Fibre Channel SERDES
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

