DIODES LDA000002
| Manufacturer | |
| MPN | LDA000002 |
| LCSC Part # | C1681431 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | LVDS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 47mA | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LD series 3.3V crystal clock oscillators deliver excellent jitter and stability across a wide range of operating conditions and frequencies. Using a non-PLL oscillator design, the internally generated output clock signal is compatible with LVDS logic levels. The device is available in a 5.0x3.2 mm SMT ceramic package, supplied in tape and reel packaging.
Features
AI Translation
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Compatible with standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/Eco compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and Storage Platforms
- SONET/SDH Line Cards
- Passive Optical Network (PON) Equipment
- High-Definition Video Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6171 | $ 7.62 |
| 200+ | $ 2.9481 | $ 589.62 |
| 500+ | $ 2.8447 | $ 1422.35 |
| 1,000+ | $ 2.7937 | $ 2793.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | LVDS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 47mA | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LD series 3.3V crystal clock oscillators deliver excellent jitter and stability across a wide range of operating conditions and frequencies. Using a non-PLL oscillator design, the internally generated output clock signal is compatible with LVDS logic levels. The device is available in a 5.0x3.2 mm SMT ceramic package, supplied in tape and reel packaging.
Features
AI Translation
- Frequency range: 38.88 to 162 MHz
- Non-PLL design, RMS jitter < 1 ps
- Compatible with standard reflow soldering and cleaning processes
- IBIS model available
- Lead-free, RoHS/Eco compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- 2/4/10G Fibre Channel
- Serial Attached SCSI (SAS)
- Server and Storage Platforms
- SONET/SDH Line Cards
- Passive Optical Network (PON) Equipment
- High-Definition Video Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

