DIODES SXF000005
| Manufacturer | |
| MPN | SXF000005 |
| LCSC Part # | C1681185 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 150MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 30mA | |
| Frequency | 150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is an enhanced high-frequency 3.3V crystal clock oscillator featuring excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is internally generated using a patented oscillator design, compatible with LVCMOS/LVTTL logic levels.
Features
AI Translation
- Frequency range: 100 to 160
- Advanced non-PLL patented clock circuit, RMS jitter < 1 ps
- Commercial or industrial operating conditions, accuracy: ±50 ppm
- RoHS compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9657 | $ 6.97 |
| 200+ | $ 2.6965 | $ 539.30 |
| 500+ | $ 2.6023 | $ 1301.15 |
| 1,000+ | $ 2.5545 | $ 2554.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 30mA | |
| Frequency | 150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This is an enhanced high-frequency 3.3V crystal clock oscillator featuring excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is internally generated using a patented oscillator design, compatible with LVCMOS/LVTTL logic levels.
Features
AI Translation
- Frequency range: 100 to 160
- Advanced non-PLL patented clock circuit, RMS jitter < 1 ps
- Commercial or industrial operating conditions, accuracy: ±50 ppm
- RoHS compliant
Applications
AI Translation
- 1/10 Gigabit Ethernet
- Fibre Channel
- Serial Attached SCSI (SAS)
- Server and storage platforms
- SONET/SDH line cards
- Passive Optical Network (PON) equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

