LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FNC500126 product image
Images for reference only

DIODES FNC500126RoHS

Manufacturer
MPN
FNC500126
LCSC Part #
C1680983
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 125.001MHz CMOS SMD
Datasheetpdf iconDIODES FNC500126
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3329$ 6.33
200+$ 2.4511$ 490.22
500+$ 2.3646$ 1182.30
1,000+$ 2.323$ 2323.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD7050-4P
Output TypeCMOS
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Frequency125.001MHz
Current - Supply55mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The FN Series 3.3V crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non - PLL oscillator design, is compatible with VLCMOS/LVTTL logic levels. The device, available on tape and reel, is contained in a 7.0 x 5.0 mm surface - mount ceramic package.

Features

AI Translation
  • 1 to 166 MHz Frequency Range
  • < 1 ps RMS jitter
  • 3.3V CMOS/TTL compatible logic levels
  • Pin - compatible with standard 7.0 × 5.0 mm packages
  • Designed for standard reflow and washing techniques
  • Low power standby mode
  • Pb - free and RoHS/Green compliant

Applications

AI Translation
  • Ethernet
  • 802.11a/b/g WiFi
  • Fibre Channel
  • EPON
  • SONET/SDH linecards
  • DSLAM
  • T1/E1, T3/E3 linecards
  • Serial Attached SCSI (SAS)
  • Server & Storage platforms